
Adjustable positive LDO regulator with 0.8V to 5V output voltage range and 2.5% accuracy. Features a 220mV dropout voltage at 1A output current, 1A maximum output current, and 6V maximum input voltage. Operates from -40°C to 125°C in a 3x3mm DFN-8 surface mount package with 0.95mm height. This lead-free, RoHS compliant component offers a 410mV reference voltage and 140µA input bias current.
Sign in to ask questions about the Microchip MCP1726-ADJE/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-ADJE/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Height | 0.95mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-ADJE/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
