The MCP1726-ADJE/MFVAO is an 8-pin dual linear voltage regulator with a minimum output voltage of 0.8V and a maximum output voltage of 5V. It can supply a maximum output current of 1A. The device is qualified to AEC-Q100 and TS 16949 standards. It operates within a temperature range of -40°C to 125°C. The regulator is packaged in a DFN-8 format.
Microchip MCP1726-ADJE/MFVAO technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.