Sign in to ask questions about the Microchip MCP1726EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726EV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
