
The MCP1726T-0802E/MF is a linear voltage regulator with an output voltage of 800mV and an output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device has a dropout voltage of 220mV and an input bias current of 140uA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip MCP1726T-0802E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-0802E/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-0802E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
