
Positive fixed output voltage linear regulator, 0.8V, with 220mV dropout voltage at 1A output current. Features 2.5% accuracy, 54dB PSRR, and a low 140uA input bias current. Operates from 2.3V to 6V input, with a wide temperature range of -40°C to 125°C. Surface mountable in an 8-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP1726T-0802E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-0802E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-0802E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
