
The MCP1726T-1202E/MF is a 1.2V fixed output linear regulator with 1A output current and 2.5% accuracy. It is available in a DFN-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with lead-free and RoHS regulations. The MCP1726T-1202E/MF has a dropout voltage of 220mV and a maximum input voltage of 6V.
Sign in to ask questions about the Microchip MCP1726T-1202E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-1202E/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-1202E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
