
1.2V positive fixed output linear voltage regulator with 0.5V dropout. Features 1A output current, 2.5% output voltage accuracy, and a maximum input voltage of 6V. Operates from a minimum input voltage of 2.3V. Surface mount SOIC-8 package with a lead-free, RoHS compliant construction. Offers 54dB PSRR and 220uA quiescent current.
Sign in to ask questions about the Microchip MCP1726T-1202E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-1202E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-1202E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
