
The MCP1726T-1802E/SN is a 1.8V linear voltage regulator with an accuracy of 2.5%. It is packaged in a SOIC-8 package and has a maximum output current of 1A. The device operates over a temperature range of -40°C to 125°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Microchip MCP1726T-1802E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-1802E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-1802E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
