
2.5V positive fixed output linear voltage regulator with 1A output current and 220mV dropout voltage. Features 2.5% accuracy, 140uA input bias current, and 220uA quiescent current. Operates from 2.3V to 6V input voltage, with a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1726T-2502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726T-2502E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-2502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
