
Adjustable positive LDO regulator, offering 1A maximum output current with a 0.5V dropout voltage. Features a wide input voltage range from 2.3V to 6V and an adjustable output voltage from 800mV to 5V. Operates across a temperature range of -40°C to 125°C with 2.5% accuracy. Packaged in a lead-free DFN-8 surface-mount package, ideal for compact designs.
Microchip MCP1726T-ADJE/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726T-ADJE/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
