
The MCP1727-0802E/SN is a low dropout linear voltage regulator with an output voltage of 800mV and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device has a dropout voltage of 330mV and an input bias current of 120uA. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip MCP1727-0802E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727-0802E/SN technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-0802E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
