
1.8V positive fixed output linear voltage regulator with 330mV dropout voltage. Surface mount DFN-8 package (3mm x 3mm x 0.95mm) supports up to 1.5A output current. Features 2% accuracy, 120µA input bias current, and 220µA quiescent current. Operates from 2.3V to 6V input voltage, with a temperature range of -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1727-1802E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727-1802E/MF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-1802E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
