
3V fixed positive LDO regulator with 330mV dropout voltage and 1.5A output current. Features 2% accuracy, 120µA input bias current, and 220µA quiescent current. Operates from 2.3V to 6V input, with a temperature range of -40°C to 125°C. Surface mount DFN-8 package (3mm x 3mm x 0.95mm).
Microchip MCP1727-3002E/MF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-3002E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
