
3.3V fixed positive LDO regulator with 330mV dropout voltage, capable of delivering up to 1.5A output current. Features 2% output voltage accuracy, a maximum input voltage of 6V, and operates from a minimum input voltage of 2.3V. Housed in a compact 3mm x 3mm DFN-8 package with a 0.95mm height, suitable for surface mount applications. Offers a wide operating temperature range from -40°C to 125°C, with 220uA quiescent current and 120uA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1727-3302E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727-3302E/MF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1727-3302E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
