
Adjustable positive LDO regulator with 0.5% output voltage accuracy, capable of delivering up to 1.5A. Features a low dropout voltage of 330mV and a wide input voltage range from 2.3V to 6V, with an adjustable output voltage from 0.8V to 5V. Operates across a temperature range of -40°C to 125°C and is housed in a compact 3mm x 3mm DFN-8 surface-mount package with a height of 0.95mm. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 220uA.
Sign in to ask questions about the Microchip MCP1727-ADJE/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727-ADJE/MF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-ADJE/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
