The MCP1727-ADJE/MFVAO is an 8-pin DFN-8 linear voltage regulator with an output voltage range of 0.8V to 5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. The device has a dropout voltage of 0.55V maximum and is suitable for use in automotive and other high-reliability applications.
Microchip MCP1727-ADJE/MFVAO technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.