
1.5A adjustable positive linear voltage regulator (LDO) with 0.5% output voltage accuracy. Features a low dropout voltage of 330mV and a maximum input voltage of 6V, operating from 2.3V. Delivers up to 1.5A output current with a minimum output voltage of 800mV and a maximum of 5V. Housed in a lead-free, RoHS compliant 8-SOIC package (3.9mm width, 4.9mm length, 1.5mm height) suitable for surface mounting. Operates across a wide temperature range of -40°C to +125°C.
Sign in to ask questions about the Microchip MCP1727-ADJE/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727-ADJE/SN technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 330mV |
| Height | 1.5mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-ADJE/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
