
Positive fixed 1.2V LDO regulator with 1.5A output current capability. Features a low dropout voltage of 330mV and a maximum input voltage of 6V, operating from a minimum input of 2.3V. Offers 2% voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Housed in a lead-free, RoHS compliant SOIC package for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Microchip MCP1727T-1202E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727T-1202E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727T-1202E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
