
The MCP1727T-2502E/SN is a 2.5V fixed linear voltage regulator with an output current of 1.5A. It operates from an input voltage range of 2.3V to 6V and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a quiescent current of 220uA and an accuracy of 2%.
Sign in to ask questions about the Microchip MCP1727T-2502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727T-2502E/SN technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727T-2502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
