
3.3V positive fixed output linear voltage regulator with 330mV dropout voltage at 1.5A output current. Features 2% output voltage accuracy, 60dB PSRR, and a maximum input voltage of 6V. Operates from 2.3V to 6V input, with quiescent current of 220uA and input bias current of 120uA. Packaged in an 8-pin DFN (3x3mm) surface mount package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1727T-3302E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1727T-3302E/MF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727T-3302E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
