
Positive fixed 5V output linear voltage regulator with 150mA maximum output current. Features a 300mV dropout voltage at 150mA and 2% output voltage accuracy. Operates with a minimum input voltage of 3.6V and a maximum input voltage of 16V. Housed in a 3-pin SOT-23 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1754ST-5002E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1754ST-5002E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP1754 |
| Supply Current | 56uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1754ST-5002E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
