
5V fixed positive LDO regulator with 300mV dropout voltage and 150mA output current. Features 2% output voltage accuracy, 16V maximum input voltage, and a quiescent current of 90uA. Housed in a 3-pin SOT-89 package, this RoHS compliant component operates from -40°C to 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 72dB.
Sign in to ask questions about the Microchip MCP1754ST-5002E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1754ST-5002E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 300mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 250uA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 56uA |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1754ST-5002E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
