
The MCP1754T-1802E/DC is a 1.8V fixed linear voltage regulator with an output current of 150mA. It operates over a wide input voltage range of 3.6V to 16V and has a dropout voltage of 300mV. The device is packaged in a surface mount SOT-223 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 90uA.
Sign in to ask questions about the Microchip MCP1754T-1802E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1754T-1802E/DC technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1754T-1802E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
