
The MCP1754T-1802E/OT is a 1.8V adjustable linear voltage regulator with an output current of 150mA. It operates over a temperature range of -40°C to 150°C and is packaged in a SOT-23 package. The device is RoHS compliant and has a quiescent current of 90uA. It can handle a maximum input voltage of 16V and has a dropout voltage of 300mV.
Sign in to ask questions about the Microchip MCP1754T-1802E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1754T-1802E/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1754T-1802E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
