The MCP1754T-5002E/CB is a 3-terminal linear voltage regulator with a nominal output voltage of 5V. It can handle a maximum output current of 0.15A and operates within a temperature range of -40°C to 150°C. The device is packaged in a SOT-23A plastic package with 3 pins. It is suitable for use in applications where a stable voltage is required, such as in low-power electronics.
Checking distributor stock and pricing after the page loads.
Microchip MCP1754T-5002E/CB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |