The MCP1755S-1802E/DB is a 1.8V fixed voltage regulator with a maximum output current of 0.3A. It operates within a temperature range of -40°C to 125°C. The input voltage is limited to 17.6V. The regulator exhibits a maximum line regulation of 0.01188 and a maximum load regulation of 0.009.
Sign in to ask questions about the Microchip MCP1755S-1802E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1755S-1802E/DB technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Line Regulation-Max | 0.01188 |
| Load Regulation-Max | 0.009 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755S-1802E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.