3.3V fixed output linear voltage regulator (LDO) with a maximum output current of 0.3A. Features a 3.6V to 16V input voltage range and a low dropout voltage of 0.3V nominal. This 3-terminal device offers precise voltage regulation with a maximum line regulation of 0.01931% and load regulation of 0.0165%. Packaged in a 3.5mm x 6.5mm JEDEC R-PDSO-G3 package, it operates from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1755ST-3302E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1755ST-3302E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Line Regulation-Max | 0.01931 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755ST-3302E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.