The MCP1755ST-5002E/DB is a 3-pin linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V. The device is packaged in a plastic SOT-223 package with 3 pins. It is a fixed linear voltage regulator, meaning its output voltage is not adjustable.
Sign in to ask questions about the Microchip MCP1755ST-5002E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1755ST-5002E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755ST-5002E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.