
5-terminal, fixed output linear voltage regulator (LDO) with a nominal output voltage of 3.3V. Features a maximum output current of 0.3A and an input voltage range of 3.6V to 16V. Offers a nominal dropout voltage of 0.3V and a maximum dropout voltage of 0.5V. Housed in a 5-pin R-PDSO-G5 package with dimensions of 1.55mm width and 2.9mm length. Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1755T-3302E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1755T-3302E/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Line Regulation-Max | 0.01931 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755T-3302E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.