The MCP1755T-3302E/OTVAO is a 3.3V linear voltage regulator with a maximum output current of 300mA. It operates from an input voltage range of 3.6V to 16V and has a dropout voltage of 0.5V. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The MCP1755T-3302E/OTVAO is qualified to AEC-Q100 and TS 16949 standards and has an operating temperature range of -40°C to 125°C.
Microchip MCP1755T-3302E/OTVAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.