5-terminal, fixed output linear voltage regulator (LDO) with a nominal output of 5V and a maximum output current of 0.3A. Features a wide input voltage range from 3.6V to 16V, with a maximum input of 17.6V. Offers a tight output voltage tolerance of ±2% and a low dropout voltage of 0.3V nominal, up to 0.5V maximum. Packaged in a 5-terminal R-PDSO-G5 (SOT-223) with dimensions of 6.5mm length and 3.5mm width. Operates across a temperature range of -40°C to 125°C.
Microchip MCP1755T-5002E/DC technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755T-5002E/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.