
Automotive-grade 5V fixed positive linear voltage regulator (LDO) with a 0.3A output current capability. Features a 3.6V to 16V input voltage range and a nominal dropout voltage of 0.3V, with a maximum of 0.5V. Delivers a stable 5V output with a tolerance of ±200mV. Housed in a 5-terminal SOT-23 package, this single-output IC operates from -40°C to 125°C.
Microchip MCP1755T-5002E/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755T-5002E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.