
3V fixed positive LDO regulator with 70mA output current and 700mV dropout voltage. Features a 2.5% accuracy, 130uA quiescent current, and 70uA input bias current. Operates from a 6V to 30V input voltage range and is available in a 3-pin SOT-223 surface mount package. Maximum operating temperature is 125°C.
Microchip MCP1790-3002E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 700mV |
| Height | 1.7mm |
| Input Bias Current | 70uA |
| Length | 6.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.