
The MCP1790-3002E/EB is a linear voltage regulator with a 3V output voltage and 70mA output current. It has an accuracy of 2.5% and a dropout voltage of 700mV. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free, plastic D2PAK-3 package. The MCP1790-3002E/EB is RoHS compliant and has a quiescent current of 130uA.
Microchip MCP1790-3002E/EB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 700mV |
| Input Bias Current | 70uA |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
