
5V positive fixed output linear voltage regulator with 700mV dropout voltage and 70mA maximum output current. Features 2.5% accuracy, 75dB PSRR, and operates from a 6V to 30V input voltage range. Surface mountable in a SOT-223 package, this lead-free component offers a wide operating temperature range of -40°C to 125°C. Quiescent current is 130uA with a 70uA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1790-5002E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 700mV |
| Height | 1.7mm |
| Input Bias Current | 70uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Min Output Voltage | 5V |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1790-5002E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
