
The MCP1790T-3002E/DB is a single positive linear voltage regulator with an output voltage of 3V and an output current of 70mA. It has an accuracy of 2.5% and a quiescent current of 130uA. The device is packaged in a TO-261-4 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The device is RoHS compliant.
Sign in to ask questions about the Microchip MCP1790T-3002E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1790T-3002E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-261-4 |
| Input Bias Current | 70uA |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1790T-3002E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
