
The MCP1790T-3302E/EB is a 3.3V linear voltage regulator with an input bias current of 70uA and a maximum operating temperature of 125°C. It has a maximum supply current of 210uA and a quiescent current of 130uA. The regulator is available in a TO-263-4 package and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1790T-3302E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1790T-3302E/EB technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-4 |
| Input Bias Current | 70uA |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1790T-3302E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
