The MCP1790T-5002E/DBVAO is a 5V linear voltage regulator with a maximum output current of 70mA. It has a JEDEC package code of R-PDSO-G4 and measures 3.5mm in width and 6.5mm in length. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. It is available in a SOT-223, 4 PIN package type.
Microchip MCP1790T-5002E/DBVAO technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.875 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.07 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.