
3.3V fixed output linear voltage regulator IC, offering 70mA maximum output current with a 700mV dropout voltage. Features a 2.5% accuracy, 6V to 30V input voltage range, and operates from -40°C to 125°C. Surface mount SOT-223 package with positive polarity and RoHS compliance.
Sign in to ask questions about the Microchip MCP1791T-3302E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1791T-3302E/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 700mV |
| Height | 1.6mm |
| Input Bias Current | 70uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.371W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1791T-3302E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
