
5V fixed output linear voltage regulator, delivering up to 70mA output current. Features a low dropout voltage of 700mV and a wide input voltage range from 6V to 30V. Operates with a quiescent current of 130µA and a supply current of 210µA, with an input bias current of 70µA. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers 2.5% accuracy and a PSRR of 75dB, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1791T-5002E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1791T-5002E/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 700mV |
| Height | 1.6mm |
| Input Bias Current | 70uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 210uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.371W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1791T-5002E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
