
Fixed positive LDO regulator offering a stable 5V output with a maximum 1.2V dropout voltage. Features a 3-terminal PDSO package with dimensions of 1.5mm width and 2.9mm length. Operates with an input voltage range from 6.2V to 55V, providing a precise output voltage between 4.85V and 5.15V. Designed for automotive applications with AEC-Q100 screening, operating from -40°C to 150°C.
Microchip MCP1792T-5002H/CB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1792T-5002H/CB to view detailed technical specifications.
No datasheet is available for this part.