The MCP1792T-5002H/CBVAO is a linear voltage regulator with a nominal output voltage of 5V. It can operate within a temperature range of -40°C to 150°C. The device has a maximum dropout voltage of 1.2V and can handle input voltages between 6.2V and 55V. The regulator is available in a SOT-23A package with 3 pins.
Microchip MCP1792T-5002H/CBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1792T-5002H/CBVAO to view detailed technical specifications.
No datasheet is available for this part.