
The MCP1793T-5002H/DC is a 5V linear voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a SOT-223, 5 PIN package and meets the AEC-Q100 screening level. The regulator has a dropout voltage of up to 1.2V and can handle input voltages between 6.2V and 55V.
Microchip MCP1793T-5002H/DC technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1793T-5002H/DC to view detailed technical specifications.
No datasheet is available for this part.