
The MCP1799-5002H/DB is a 3-pin linear voltage regulator with a nominal output voltage of 5V. It operates over an input voltage range of 6.2V to 45V and can supply a maximum output current of 80mA. The device is packaged in a SOT-223 package and is compliant with AEC-Q100 screening level. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Microchip MCP1799-5002H/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1799-5002H/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.