
Fixed positive LDO regulator offering a 5V nominal output voltage with a maximum output current of 80mA. Features a wide input voltage range from 6.2V to 45V, with an absolute maximum of 66V. This 3-terminal device boasts a nominal dropout voltage of 0.3V and a maximum dropout voltage of 1.1V. Operating temperature range is -40°C to 150°C, with AEC-Q100 screening. The regulator is housed in a compact R-PDSO-G3 package with dimensions of 1.3mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1799T-5002H/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 66 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.097 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 1.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1799T-5002H/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.