The MCP1801T-1502I/OT is a linear voltage regulator from Microchip, featuring a single function with 5 terminals in a dual terminal position. It operates within a JEDEC package code R-PDSO-G5, measuring 1.55mm in width and 2.9mm in length. The device is designed for use in applications with input voltages ranging from 2 to 10V, producing an output voltage of 1.5V with a dropout voltage of 0.83V. The MCP1801T-1502I/OT is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1801T-1502I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-1502I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Voltage1-Nom | 1.5 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.83 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1801T-1502I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.