
Positive fixed 1.8V LDO voltage regulator, delivering up to 150mA output current with 2% accuracy. Features a low dropout voltage of 430mV and a maximum input voltage of 10V. Operates from 2V minimum input voltage, with a quiescent current of 50uA. Packaged in a 5-pin SOT-23 surface mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP1801T-1802I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-1802I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 430mV |
| Height | 1.3mm |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1801T-1802I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
