
Positive fixed output voltage regulator, 2.5V nominal output, with 2% output voltage accuracy. Features a 240mV dropout voltage and a maximum output current of 150mA. Operates with a minimum input voltage of 2V and a maximum input voltage of 10V. This surface mount component is housed in a 5-pin SOT-23 package, measuring 1.3mm in height, 3.1mm in length, and 1.8mm in width. It offers a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP1801T-2502I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-2502I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 240mV |
| Height | 1.3mm |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1801T-2502I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
