Checking distributor stock and pricing after the page loads.
Microchip MCP1801T-2802I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Voltage1-Nom | 2.8 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.