
3V fixed positive LDO regulator, offering 150mA output current with a 240mV dropout voltage. Features 2% output voltage accuracy, 70dB PSRR, and 50µA quiescent current. Operates from 2V to 10V input, with a 3V nominal output voltage. Packaged in a 5-pin SOT-23 surface mount case, measuring 1.3mm height, 1.8mm width, and 3.1mm length. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1801T-3002I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-3002I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 240mV |
| Height | 1.3mm |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1801T-3002I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
